Omron D2AW9109F Switch Waterproof Subminiature SPST-NO Omron D2AW9109F

MPN
D2AW9109F
Brand
Omron
Order Code
15-0770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9109F is a waterproof subminiature switch with SPST-NO contact configuration.

It features robust durability and high reliability for various applications.

Typically used in consumer electronics and white goods, it offers protection against dust and water.

This switch is ideal for ensuring consistent performance in challenging environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot