Omron D2AW9106A D2AWR5A003FL Switch SnapAction SPDT UltraMini

MPN
D2AW9106A
Brand
Omron
Order Code
15-0806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9106A is a snap-action SPDT ultra-miniature switch.

It features a compact design with high precision for reliable operation.

Typical applications include consumer electronics and industrial equipment.

The switch is known for its durability and efficient performance.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot