Omron D2AW9103G D2AW Micro Switch SPDT 0.3A 12V DC Snap Action

MPN
D2AW9103G
Brand
Omron
Order Code
15-0799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9103G is a durable micro switch known for its reliable SPDT snap action.

It handles currents up to 0.3A at 12V DC, making it suitable for low-power applications.

The switch is often used in consumer electronics and devices requiring precise actuation.

This versatile component is ideal for both industrial and commercial use.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot