Omron D2AW9102R Switch Compact Design Slim Snap Action Long Life

MPN
D2AW9102R
Brand
Omron
Order Code
15-0798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9102R switch features a compact and slim design for space-saving installations.

It is a snap action switch known for its long-life performance and reliability.

The switch is ideal for use in applications requiring precise operation, such as home appliances and industrial machinery.

Its durable construction ensures consistent performance under repeated use.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot