Omron D2AW0334M D2AW-BL083M Micro Switch Compact Design High Durability

MPN
D2AW0334M
Brand
Omron
Order Code
15-0854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
40+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron D2AW0334M micro switch offers a compact design and high durability for enhanced performance.

Its reliable construction ensures long-lasting operation in various settings.

This switch is ideal for applications requiring precise and consistent actuation.

Typical uses include home appliances and industrial equipment.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot