Omron D2AW0333B D2AW-BL082M R Switch Nano SPST-NO 125VAC 0.1A PCB Mount

MPN
D2AW0333B
Brand
Omron
Order Code
15-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
4+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 18 in stock

Omron D2AW0333B is a nano switch that features single pole single throw normally open contacts.

It is designed for PCB mounting and can handle up to 125VAC at 0.1A.

This switch is compact and reliable, ideal for limited space applications.

Typical applications include consumer electronics and small home appliances.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot