Omron D2AW0331F D2AW-BR082M R Microswitch 2A 30VDC SPDT Lever

MPN
D2AW0331F
Brand
Omron
Order Code
15-0824
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
4+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 12/11/2026

The Omron D2AW0331F microswitch, also known as D2AW-BR082M R, is a single-pole, double-throw (SPDT) switch with a lever actuator.

It can handle up to 2 amps at 30 volts DC.

The switch is typically used in applications requiring reliable position detection, such as in household appliances and industrial controls.

Its compact design and durable construction make it suitable for tight spaces and heavy-duty use.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot