Omron D2AW0330H D2AW-C073M R Switch Compact SPDT Low Operating Force

MPN
D2AW0330H
Brand
Omron
Order Code
15-0953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

The Omron D2AW0330H is a compact SPDT switch known for its low operating force.

It features reliable performance in a small form factor.

This switch is ideal for applications requiring precise and sensitive actuation.

Typical uses include consumer electronics and home appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot