Omron D2AW0321R D2AW Switch Mechanical Snap Action Compact SPST

MPN
D2AW0321R
Brand
Omron
Order Code
15-0863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

The Omron D2AW0321R is a compact, mechanical snap action switch with an SPST configuration.

Known for its reliability and precise operation, it features a long service life.

This switch is ideal for applications in automotive and industrial machinery.

The D2AW series is designed for high-performance use in demanding environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12

Reviews

Be the first to submit a review

Trustpilot