Omron D2AW0320M D2AW-BR063M R Micro Switch Slim Compact Design

MPN
D2AW0320M
Brand
Omron
Order Code
15-0841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

The Omron D2AW0320M micro switch features a slim and compact design for efficient space utilisation.

This micro switch is characterised by its high precision and reliability, suited for demanding applications.

Typically used in automotive, appliances, and industrial equipment, it ensures consistent performance.

The D2AW-BR063M series offers enhanced durability and long operating life.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot