Omron D2AW-R5-ER063FR-R Switch Microsnap Low Torque SPST-NO 0.25A 125VAC

MPN
D2AW-R5-ER063FR-R
Brand
Omron
Order Code
15-5232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-ER063FR-R is a low torque microsnap switch designed for precise control.

It features a single pole, single throw (SPST-NO) configuration and can handle 0.25A at 125VAC.

The switch is ideal for applications requiring reliable feedback in small mechanisms.

Its main attributes include durability and compact size.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot