Omron D2AW-R5-ER063D-R Switch With Simple Operation Long Life

MPN
D2AW-R5-ER063D-R
Brand
Omron
Order Code
15-5168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-ER063D-R is a reliable and long-lasting switch designed for simple operation.

It features a compact size and robust construction, making it suitable for various applications.

This switch is commonly used in consumer electronics and industrial equipment.

Its design ensures high performance and extended durability even in demanding environments.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot