Omron D2AW-R5-ER053FR-R Switch Compact Snap Action 5A 250VAC SPDT Left PCB

MPN
D2AW-R5-ER053FR-R
Brand
Omron
Order Code
15-5166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-ER053FR-R is a compact snap action switch suitable for PCB mounting.

It has a single pole double throw (SPDT) configuration and can handle up to 5A at 250VAC.

This switch is commonly used in household appliances and industrial equipment.

Its robust design ensures reliable performance in demanding applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot