Omron D2AW-R5-ER053D R Switch 5A 250VAC SPST Nonsensitive

MPN
D2AW9126F
Brand
Omron
Order Code
15-0779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron D2AW-R5-ER053D is a durable switch with 5A 250VAC rating and SPST configuration.

The nonsensitive feature ensures reliable operation in various environments.

Ideal for applications requiring basic on-off control, it is often used in household appliances and industrial equipment.

Its consistent performance aligns with the quality associated with the Omron D2AW series.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot