Omron D2AW-R5-ER003FR-R Switch Compact Snap Action 5A 250VAC Terminal

MPN
D2AW-R5-ER003FR-R
Brand
Omron
Order Code
15-5207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-ER003FR-R is a compact snap action switch designed for reliable performance.

With a current rating of 5A and a voltage rating of 250VAC, it provides dependable switching capabilities.

Its robust construction makes it suitable for use in household appliances, automotive systems, and industrial controls.

This switch's configuration ensures longevity and precision in demanding applications.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot