Omron D2AW-R5-EL053FL-R Switch Sealed With Integrated Resistors

MPN
D2AW-R5-EL053FL-R
Brand
Omron
Order Code
15-5164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-EL053FL-R switch is a sealed unit with integrated resistors designed for enhanced protection against dust and water.

This switch offers reliable performance and durability in demanding applications.

It is typically used in automotive and industrial equipment for control and safety functions.

Thanks to its compact design, it is well-suited for use in confined spaces.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot