Omron D2AW-R5-EL003D-R Sealed Switch With Integrated Resistors

MPN
D2AW-R5-EL003D-R
Brand
Omron
Order Code
15-5257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron's D2AW-R5-EL003D-R is a sealed switch with integrated resistors, ensuring durability and reliability in harsh environments.

This component is notable for its precision operation and resistance to environmental damage.

It is typically used in automotive and appliance applications requiring robust and long-lasting switches.

The switch's compact design is ideal for space-constrained installations.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot