Omron D2AW-R5-A063FL-R Micro Switch Subminiature SPDT Pin Plunger

MPN
D2AW-R5-A063FL-R
Brand
Omron
Order Code
15-5165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-A063FL-R is a subminiature micro switch designed for precision and reliability.

It features a single pole double throw (SPDT) configuration with a pin plunger actuator.

This switch is commonly used in appliances and electronic devices where compact and sensitive actuation is required.

Ideal for applications demanding high accuracy and longevity.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot