Omron D2AW-R5-A063D-R Switch Subminiature Snap Action 1M Cycle Life

MPN
D2AW-R5-A063D-R
Brand
Omron
Order Code
15-5172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-A063D-R is a subminiature snap action switch designed for precision applications.

It offers a long mechanical life of up to 1 million cycles.

Typical uses include consumer electronics and automotive components where reliability is critical.

The switch combines compact size with reliable performance, making it suitable for limited space environments.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot