Omron D2AW-R5-A053D-R Switch Subminiature 300gf SPDT Hinged Lever

MPN
D2AW-R5-A053D-R
Brand
Omron
Order Code
15-5156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-A053D-R is a subminiature switch with a 300 gf operating force.

It features a single pole double throw (SPDT) configuration and a hinged lever actuator.

This switch is known for its reliability in precise applications.

It is typically used in consumer electronics and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot