Omron D2AW-R5-A003FR-R D2AW Switch SPDT 100g Force 30VDC 1A

MPN
D2AW-R5-A003FR-R
Brand
Omron
Order Code
15-5204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-A003FR-R switch is a single-pole double-throw (SPDT) switch.

It requires 100 grams of operating force and can handle up to 30VDC at 1A.

Typical applications include consumer electronics and automotive systems.

The switch is known for its reliability and compact design.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot