Omron D2AW-R5-A003FL-R Tactile Switch SPST-NO Vertical Mount 0.2A 12V

MPN
D2AW-R5-A003FL-R
Brand
Omron
Order Code
15-5206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R5-A003FL-R is a tactile switch designed for vertical mounting.

It features a single pole single throw normally open (SPST-NO) configuration.

With a 0.2A current rating at 12V, it is suitable for low-power applications.

Typical applications include electronic devices requiring reliable user input.


Type Microswitch
Contact Configuration SPST-NO
Switch Function Off/(On)
Orientation Vertical/ Top Actuator
Illumination None

Reviews

Be the first to submit a review

Trustpilot