Omron D2AW-R5-A003D-R Microswitch SPDT 5A 125V Pin Plunger

MPN
D2AW-R5-A003D-R
Brand
Omron
Order Code
15-5196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron's D2AW-R5-A003D-R microswitch is designed with single pole double throw (SPDT) contacts.

It carries a current rating of 5A at 125V and features a reliable pin plunger actuator.

The compact design makes it ideal for compact or constrained spaces in electronic devices.

Typical applications include home appliances and automation equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot