Omron D2AW-R1-ER063FR Switch Low Profile Compact SPDT Momentary

MPN
D2AW9133R
Brand
Omron
Order Code
15-0784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW9133R switch is a low-profile, compact SPDT momentary switch designed for precision.

Its main attributes include a durable build and reliable performance in tight spaces.

Typical applications involve consumer electronics and office equipment where compact design is crucial.

The D2AW-R1-ER063FR ensures dependable operation in high-density mounting scenarios.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot