Omron D2AW-R1-EL063D-R SealSwitch IntegrResistors Nanotech

MPN
D2AW-R1-EL063D-R
Brand
Omron
Order Code
15-5183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-EL063D-R SealSwitch is a highly durable microswitch known for its integrated resistors, offering reliable performance even in challenging environments.

It features a sealed design, ensuring protection against dust and moisture, which is ideal for demanding settings.

This switch is typically used in automotive and industrial applications due to its robust construction and precision operation.

The D2AW-R1-EL063D-R is part of Omron's line of innovative nanotechnology switches designed for.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot