Omron D2AW-R1-EL003D-R Sealed Switch With Integrated Resistors

MPN
D2AW-R1-EL003D-R
Brand
Omron
Order Code
15-5275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

Omron D2AW-R1-EL003D-R is a sealed switch featuring integrated resistors for reliable performance.

It is designed to withstand harsh environments due to its sealed construction.

Typical applications include automotive and industrial equipment where durability is essential.

The switch ensures precise operation with a compact form factor.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot