Omron D2AW-R1-A063FR-R Micro Switch Compact SPDT 150gf Actuation

MPN
D2AW-R1-A063FR-R
Brand
Omron
Order Code
15-5173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-A063FR-R is a compact SPDT micro switch with a 150 gf actuation force.

This switch is suitable for applications requiring precise and reliable switching performance.

It is designed for use in a variety of devices, including home appliances and consumer electronics.

The D2AW-R1-A063FR-R offers durability and consistent operation in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot