Omron D2AW-R1-A003FL-R Microswitch Subminiature Compact SPDT 150gf

MPN
D2AW-R1-A003FL-R
Brand
Omron
Order Code
15-5205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-A003FL-R is a subminiature microswitch with a compact design.

It features a single pole double throw (SPDT) mechanism and a 150 gram-force operating force.

This switch is ideal for applications requiring precise operations in limited spaces, such as consumer electronics and automotive controls.

Omron ensures durability and reliability in demanding environments with this component.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot