Omron D2AW-R1-A003D-R Switch Slim SPST Normally Open Micro

MPN
D2AW-R1-A003D-R
Brand
Omron
Order Code
15-5195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2AW-R1-A003D-R is a slim, single-pole, single-throw (SPST) switch with a normally open contact configuration.

This micro switch is compact, allowing for efficient space utilisation in electronic devices.

It is typically used in automotive, consumer electronics, and home appliance applications.

Its durable design ensures reliable performance even in demanding environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot