Omron D2AW-C083M-R Microswitch Compact Design SPST 0.25A 125VAC

MPN
D2AW-C083M-R
Brand
Omron
Order Code
15-5266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
4+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 12 in stock

The Omron D2AW-C083M-R is a compact microswitch designed for reliable performance.

It features a single pole single throw (SPST) configuration and can handle up to 0.25A at 125VAC.

This microswitch is commonly used in applications requiring precise control, such as home appliances and office equipment.

Its compact design ensures a space-saving solution for electronics requiring miniature components.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Long Leaf Lever

Reviews

Be the first to submit a review

Trustpilot