Omron D2AW-C073M-R Ultra Subminiature Switch Compact SPDT Overtravel Pin Plunger

MPN
D2AW-C073M-R
Brand
Omron
Order Code
15-5788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 14/11/2026

The Omron D2AW-C073M-R is a compact ultra subminiature switch designed for precise control with a SPDT configuration.

It features an overtravel pin plunger, allowing for reliable and accurate operations.

This switch is ideal for applications in small electronic devices and control panels.

Its robust design ensures longevity and consistent performance in various environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot