Omron D2AW-C002M-R Micro Switch Compact 2A SPST-NO Compact Design

MPN
D2AW-C002M-R
Brand
Omron
Order Code
15-5185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
60+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron D2AW-C002M-R is a compact micro switch with a single-pole, single-throw normally open configuration.

It supports a 2A electrical current capacity, making it suitable for low-power applications.

The switch features a compact design ideal for space-constrained environments.

Typical applications include use in consumer appliances and electronic devices requiring reliable switch functionality.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot