Omron D2AW-BR083M-R D2AW Micro Switch SPST-NO 3A 125V 20g Hinge Lever

MPN
D2AW-BR083M-R
Brand
Omron
Order Code
15-5253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
4+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 13/11/2026

The Omron D2AW-BR083M-R micro switch is designed for high reliability with a single-pole, single-throw normally open configuration.

It supports a current rating of 3 amps at 125 volts and features a 20-gram hinge lever actuator for sensitive operations.

The switch is ideal for applications requiring precise control and frequent switching, such as in household appliances and industrial equipment.

Its compact design ensures it can be easily incorporated where space is limited.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 12
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot