Omron D2AW-BR063M-R Switch Snap Action Micromini Lever SPST Nomes

MPN
D2AW-BR063M-R
Brand
Omron
Order Code
15-5277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

The Omron D2AW-BR063M-R is a snap action micromini lever switch.

It features a single pole, single throw design for reliable electrical performance.

This switch is typically used in compact spaces where precise actuation is necessary, such as in consumer electronics.

Its durable construction ensures long-lasting operation in various applications.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot