Omron D2AW-BL083M-R Microswitch 12V DC 0.1A Off/(On) 1pc

Image Representative of Range

Omron D2AW-BL083M-R Microswitch 12V DC 0.1A Off/(On) 1pc

MPN
D2AW-BL083M-R
Brand
Omron
EAN-13
2050007625797
Order Code
05-6287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.89
5+ £5.77
10+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Omron D2AW-BL083M-R is a mechanical SPDT switch designed for reliable and precise operation.

It features a pin plunger actuator with a 200gf operating force.

The switch is ideal for compact spaces, offering durability in applications like office equipment and home appliances.

It ensures consistent performance in both low and high load operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Pin Plunger
Connection Open end cable
Contact Type 1 maker
Engineering Part No D2AWBL083MR
Engineering Series No D2AWM
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot