Omron D2AW-BL002M-R Switch Sealed Miniature Slim Compact IP67 Rating

MPN
D2AW-BL002M-R
Brand
Omron
Order Code
15-5027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
60+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron D2AW-BL002M-R is a sealed miniature slim switch with an IP67 rating, ensuring robust protection against dust and water ingress.

This compact switch features a long lifespan and high contact reliability, ideal for various applications.

Typical uses include electronic devices and consumer appliances where space is limited.

Its durable design makes it suitable for demanding environments.


Type Microswitch
Contact Configuration SPST
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot