Omron D2AW-A082D-R Microswitch 12V DC 0.1A On/(Off) 1pc Bag

Image Representative of Range

Omron D2AW-A082D-R Microswitch 12V DC 0.1A On/(Off) 1pc Bag

MPN
D2AW-A082D-R
Brand
Omron
EAN-13
2050007625391
Order Code
05-6285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Omron D2AW-A082D-R is a subminiature basic switch designed for precise electrical operations.

It features a single pole double throw (SPDT) configuration and can handle a current of 0.1A at 30VDC.

Solder terminals offer ease of installation and secure connections.

Typical applications include compact devices where reliable limited space switch operation is essential, such as consumer electronics and small appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(Off)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Leaf Lever
Connection Solder pins
Contact Type 1 breaker
Engineering Part No D2AWA082DR
Engineering Series No D2AW
Packaging Type Bag
Switch position 1 x On/(Off)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot