Omron D2AW-A062D-R Microswitch 12V DC 0.1A 1x On/(Off) 1pc bag

Image Representative of Range

Omron D2AW-A062D-R Microswitch 12V DC 0.1A 1x On/(Off) 1pc bag

MPN
D2AW-A062D-R
Brand
Omron
EAN-13
2050007625377
Order Code
05-6284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Omron D2AW-A062D-R is a compact and durable subminiature basic switch.

It features a high operating force and long service life.

This switch is ideal for precision control applications in compact devices.

It's commonly used in consumer electronics and industrial equipment for reliable performance.


Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Leaf Lever
Connection Solder pins
Contact Type 1 breaker
Engineering Part No D2AWA062DR
Engineering Series No D2AW
Packaging Type Bag
Switch position 1 x On/(Off)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot