Omron B3W-9000-RG2N Tactile Switch Red Green LED White Cap

MPN
B3W-9000-RG2N
Brand
Omron
Order Code
15-5533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
60+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron B3W-9000-RG2N is a tactile switch featuring red and green LED illumination with a white cap.

It offers reliable tactile feedback and is designed for durability and long operational life.

This switch is commonly used in control panels and consumer electronics for status indication.

Its compact design suits applications requiring precise and responsive user input.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Actuator Length 11mm
Outline Dimensions 10mm
Illumination Green
Operating Force 160gf
Actuator Colour Green, Red
Actuator Orientation Straight
Actuator Style Cap
Contact DC Voltage 24V dc
Illuminated Yes
IP Rating IP00
Length 10mm
Maximum Operating Temperature 25°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 70°C
Series 3W
Standards/Approvals RoHS
Switch Configuration Off-Mom
Switch Operation Momentary
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot