Omron B3W-9000-R2R Keypad Switch Red LED Cap SPST Single Pole

MPN
B3W-9000-R2R
Brand
Omron
Order Code
15-5583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 195 in stock

The Omron B3W-9000-R2R is a keypad switch featuring a red LED cap.

It has a SPST configuration, ideal for simple on/off operations.

This durable switch is commonly used in consumer electronics and industrial control panels.

Omron ensures reliability and performance with the B3W-9000-R2R model.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 10.2mm
Outline Dimensions 10mm
Illumination Red
Operating Force 160gf
Actuator Colour Red
Actuator Orientation Straight
Actuator Style Cap
Contact DC Voltage 24V dc
Illuminated Yes
IP Rating IP00
Length 10mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type PCB
Series 3W
Standards/Approvals RoHS
Switch Configuration Off-On
Switch Operation Momentary
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot