Omron B3W-9000-G1G Keypad Switch SPST Green LED Green Cap

MPN
B3W-9000-G1G
Brand
Omron
Order Code
15-5955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
70+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron B3W-9000-G1G is a single-pole, single-throw keypad switch featuring a green LED and a green cap.

It is designed for reliable tactile operation with visual feedback in low-light environments.

This keypad switch is ideal for applications in consumer electronics and industrial control panels.

The robust construction ensures durability and long-lasting performance.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 10.2mm
Outline Dimensions 10mm
Illumination Green
Operating Force 160gf
Actuator Colour Green
Actuator Orientation Straight
Actuator Style Cap
Contact DC Voltage 24V dc
Illuminated Yes
IP Rating IP00
Length 10mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type PCB
Series 3W
Standards/Approvals RoHS
Switch Configuration Off-On
Switch Operation Momentary
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot