Omron B3W-4155 Keyswitch Tactile Switch SPST-NO 0.05A 24V

MPN
B3W-4155
Brand
Omron
Order Code
15-4774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
200+ £0.562
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 440 in stock

The Omron B3W-4155 is a tactile switch known for its SPST-NO configuration.

It operates at a current of 0.05A and a voltage of 24V.

This switch is suitable for user interface applications requiring precise and reliable input.

Its compact design is ideal for electronics where space is limited.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Actuator Length 3.55mm
Outline Dimensions 12mm
Illumination None
Operating Force 200gf
Actuator Colour White
Actuator Orientation Straight
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP40
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Cycles
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series 3W
Standards/Approvals IEC, RoHS
Switch Configuration On-Off
Switch Operation On-Off
Terminal Type Terminal

Reviews

Be the first to submit a review

Trustpilot