Omron B3W-4150 Tactile Switch 12x12MM SPST-NO HF Projected

MPN
B3W-4150
Brand
Omron
Order Code
15-5604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
400+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,102 in stock

The Omron B3W-4150 is a tactile switch with a SPST-NO configuration, measuring 12x12mm.

It features a high-force projected button design for reliable operation.

This durable switch is ideal for use in consumer electronics, telecommunication devices, and industrial control panels.

The reliable tactile feedback ensures precise user input across various applications.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 200gf

Reviews

Be the first to submit a review

Trustpilot