Omron B3W-4055 Tactile Switch 12x12mm Proj 7.3mmH NoGroundTerm

MPN
B3W-4055
Brand
Omron
Order Code
15-5422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
500+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 395 in stock

The Omron B3W-4055 is a tactile switch with a 12x12mm footprint and 7.3mm height.

It features a projected button design without ground terminals.

This switch provides reliable tactile feedback for user interfaces.

It is typically used in electronic appliances, automotive controls, and consumer electronics.


Type Tactile Switch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 7.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 350gf
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP67
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series 3W
Standards/Approvals RoHS
Switch Operation Momentary
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot