Omron B3W-4050S Keyswitch SPST Single Keypad Switch

MPN
B3W-4050S
Brand
Omron
Order Code
15-4917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
250+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 475 in stock

The Omron B3W-4050S is a single-pole, single-throw (SPST) keypad switch.

It is known for its durability and high contact reliability.

This switch features a tactile feel, making it suitable for control panels and consumer electronics.

Typical applications include calculators, keyboards, and communication equipment.


Type Tactile Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Raised Actuator
Current Rating 50mA
Dimensions 12x12
Actuator Colour White
Actuator Length 3mm
Actuator Orientation Straight
Actuator Style Plunger
Contact DC Voltage 24V dc
Height 3.4mm
Illuminated No
IP Rating IP67
Length 6.6mm
Maximum Operating Temperature 25°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 70°C
Operating Force 1.96N
Product Type Tactile Switch
Series 3W
Standards/Approvals RoHS
Switch Configuration Off-Mom
Switch Contact Current 50mA
Terminal Type Solder
Width 6mm

Reviews

Be the first to submit a review

Trustpilot