Omron B3W-4050 Pushbutton 24V DC 0.05A Momentary Tactile Switch

Image Representative of Range

Omron B3W-4050 Pushbutton 24V DC 0.05A Momentary Tactile Switch

MPN
B3W-4050
Brand
Omron
EAN-13
2050007639787
Order Code
05-6281
Country of Origin
China
View Full Product Range (3)

Discontinued


The Omron B3W-4050 is a tactile keyswitch with a single-pole, single-throw, normally open configuration.

Featuring snap-in PCB mount design, it provides reliable performance and easy installation.

This keyswitch is ideal for consumer electronics and industrial equipment requiring tactile feedback.

Its compact size and durability make it suitable for high-density mounting applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 200gf
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3W4050
Engineering Series No B3W4
Functions momentary
Illuminated No
IP Rating IP67
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series 3W
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Trustpilot