Omron B3W-4005 Tactile Switch 12x12mm Flat 4.3mmH 350OF NoGroundTerm

MPN
B3W-4005
Brand
Omron
Order Code
15-5504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
350+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 265 in stock

The Omron B3W-4005 is a tactile switch measuring 12x12mm with a flat height of 4.3mm.

Designed to operate at temperatures up to 350°F, it lacks ground terminals.

This switch is durable, making it suitable for a wide range of electronic devices.

Typical applications include consumer electronics, automotive, and industrial control panels.


Type Tactile Switch
Contact Configuration SPST
Switch Function On/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 350gf
Actuator Colour Yellow
Actuator Style Plunger
Contact DC Voltage 24V dc
IP Rating IP67
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Cycles
Minimum Operating Temperature 25°C
Mount Type PCB
Series 3W
Standards/Approvals RoHS
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot