Omron B3W-4000S Keyswitch Tactile Switch Sealed 12mm Square

MPN
B3W-4000S
Brand
Omron
Order Code
15-4867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
30+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 67 in stock

The Omron B3W-4000S is a sealed tactile switch with a 12mm square design.

It features high durability and reliability, suitable for various interface applications.

This keyswitch is commonly used in industrial and consumer electronics for its excellent tactile feedback.

It is designed for environments requiring dust and moisture resistance.


Type Tactile Switch
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions (L x W) 12 mm x 12 mm
Illumination None
Operating Force 200gf

Reviews

Be the first to submit a review

Trustpilot