Omron B3W-1050 Pushbutton Switch SPST 24VDC 0.05A Tactile

Image Representative of Range

Omron B3W-1050 Pushbutton Switch SPST 24VDC 0.05A Tactile

MPN
B3W-1050
Brand
Omron
EAN-13
2050007660675
Order Code
05-6280
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

The Omron B3W-1050 is a soft tactile feedback keyswitch.

It features a 14mm square design, providing a reliable tactile response.

Typical applications include electronic devices requiring user input, such as remote controls and control panels.

The B3W-1050 is known for its durability and precise activation.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 7.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 160gf
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3W1050
Engineering Series No B3W1
Functions momentary
Illuminated No
Length 6.5mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series 3W
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot