Omron B3W-1002 Keyswitch Tactile 12mm Square SPST-NO 250gf IP67

MPN
B3W-1002
Brand
Omron
Order Code
15-5828
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
500+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 8,422 in stock

The Omron B3W-1002 is a tactile switches with a 12mm square design.

It is SPST-NO and features a 250gf actuation force.

The switch is rated IP67, making it resistant to dust and water.

This component is commonly used in consumer electronics and industrial equipment.


Type Tactile Switch
Contact Configuration SPST
Switch Operation Momentary
Mounting Type Bolt Holes
Actuator Type Flat Actuator
Current Rating 50mA
Dimensions 6x6

Reviews

Be the first to submit a review

Trustpilot